H12WD48125PG vs H12WD48125KGH feature comparison

H12WD48125PG Sensata Circuit Breakers

Buy Now Datasheet

H12WD48125KGH Crydom Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC CRYDOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Control Current 0.007 A
Control Voltage 4 V
Forward Current-Max 0.012 A
Input Type DC
Isolation Voltage-Max 4000 V
Mounting Feature PANEL MOUNT
Number of Elements 1
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 22.6 mm
Overall Length 57.3 mm
Surface Mount NO
Base Number Matches 2 2

Compare H12WD48125KGH with alternatives