H1264B-35Y[PWRDOWN] vs 27HC641-70/J feature comparison

H1264B-35Y[PWRDOWN] Hughes Aircraft

Buy Now Datasheet

27HC641-70/J Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HUGHES AIRCRAFT MICROCHIP TECHNOLOGY INC
Package Description , WINDOWED, CERDIP-24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.61
Access Time-Max 250 ns 70 ns
Additional Feature STATIC CMOS
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 131072 bit 65536 bit
Memory IC Type MASK ROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.08 mA 0.082 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code DIP24,.6
Standby Current-Max 0.04 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare H1264B-35Y[PWRDOWN] with alternatives

Compare 27HC641-70/J with alternatives