H11J5 vs MOC3041VM feature comparison

H11J5 Isocom Components

Buy Now Datasheet

MOC3041VM onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ONSEMI
Package Description ROHS COMPLIANT, DIP-6 DIP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Input Trigger Current-Max 0.025 A 0.015 A
Input Trigger Current-Nom 25 mA
Isolation Voltage-Max 5300 V 4170 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 400 V
Peak Surge Current 1.2 A 1 A
Repetitive Peak Off-state Voltage 250 V 400 V
Reverse Leakage Current-Max 1e-7 A 0.015 A
Surface Mount NO NO
Terminal Finish TIN Matte Tin (Sn) - annealed
Base Number Matches 14 1
Part Package Code PDIP-6
Manufacturer Package Code 646BX
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Packing Method TUBE

Compare H11J5 with alternatives

Compare MOC3041VM with alternatives