H11J4 vs PC3ST21NUPBF feature comparison

H11J4 Isocom LTD

Buy Now Datasheet

PC3ST21NUPBF Sharp Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD SHARP CORP
Package Description DIP-6 LEAD FREE, PLASTIC, SMT, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 7 mA
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 600 V
Base Number Matches 8 1
Rohs Code Yes
Additional Feature UL RECOGNIZED
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare H11J4 with alternatives

Compare PC3ST21NUPBF with alternatives