H11J4 vs PC3ST21NUPBF feature comparison

H11J4 Harris Semiconductor

Buy Now Datasheet

PC3ST21NUPBF Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 7 mA
Isolation Voltage-Max 2250 V 5000 V
JESD-609 Code e0 e6
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 600 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
Package Description LEAD FREE, PLASTIC, SMT, DIP-4

Compare H11J4 with alternatives

Compare PC3ST21NUPBF with alternatives