H11J2
vs
K3010PG
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ISOCOM LTD
|
VISHAY TELEFUNKEN
|
Package Description |
DIP-6
|
PLASTIC, DIP-6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.08 A
|
Input Trigger Current-Nom |
15 mA
|
8 mA
|
Isolation Voltage-Max |
3600 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
250 V
|
250 V
|
Base Number Matches |
8
|
3
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
UL RECOGNIZED, VDE APPROVED
|
|
|
|
Compare H11J2 with alternatives
Compare K3010PG with alternatives