K3010PG vs TLP3021(LF2) feature comparison

K3010PG Temic Semiconductors

Buy Now Datasheet

TLP3021(LF2) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEMIC SEMICONDUCTORS TOSHIBA CORP
Package Description PLASTIC, DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.08 A 0.025 A
Input Trigger Current-Nom 8 mA
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Base Number Matches 3 1
Rohs Code No
HTS Code 8541.40.80.00
Input Trigger Current-Max 0.015 A
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP3021(LF2) with alternatives