H11J2 vs K3020P feature comparison

H11J2 Intersil Corporation

Buy Now Datasheet

K3020P Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.08 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 3600 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 1 2
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Samacsys Manufacturer Vishay

Compare H11J2 with alternatives

Compare K3020P with alternatives