H11F1TM vs H11F1300W feature comparison

H11F1TM Fairchild Semiconductor Corporation

Buy Now Datasheet

H11F1300W Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 LEAD FREE, DIP-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Coll-Emtr Bkdn Voltage-Min 30 V
Dark Current-Max 50 nA
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare H11F1TM with alternatives

Compare H11F1300W with alternatives