H11D2 vs H11D2.300 feature comparison

H11D2 Isocom LTD

Buy Now Datasheet

H11D2.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 20 1
Additional Feature UL RECOGNIZED

Compare H11D2 with alternatives

Compare H11D2.300 with alternatives