H11C6.300 vs H11C1 feature comparison

H11C6.300 Fairchild Semiconductor Corporation

Buy Now Datasheet

H11C1 Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 30 mA 20 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.3 A 0.3 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SCR OUTPUT OPTOCOUPLER SCR OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 14

Compare H11C6.300 with alternatives

Compare H11C1 with alternatives