H11AA3.3SD vs H11AA3SR2M feature comparison

H11AA3.3SD Fairchild Semiconductor Corporation

Buy Now Datasheet

H11AA3SR2M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description SURFACE MOUNT PACKAGE-6 SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 50%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.1 A 0.06 A
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 3 2

Compare H11AA3.3SD with alternatives

Compare H11AA3SR2M with alternatives