H11AA3.300 vs TLP626-2 feature comparison

H11AA3.300 QT Optoelectronics

Buy Now Datasheet

TLP626-2 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer QT OPTOELECTRONICS TOSHIBA CORP
Reach Compliance Code unknown unknown
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50%
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 2
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 3
Package Description DIP-8
HTS Code 8541.40.80.00
Date Of Intro 1991-04-23
Samacsys Manufacturer Toshiba
Additional Feature UL RECOGNIZED
Current Transfer Ratio-Min 100%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Forward Voltage-Max 1.3 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.05 A
Operating Temperature-Max 75 °C
Operating Temperature-Min -25 °C
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare H11AA3.300 with alternatives

Compare TLP626-2 with alternatives