H11AA3
vs
PS2565-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
RENESAS ELECTRONICS CORP
Package Description
PLASTIC, DIP-6
PLASTIC, DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
30 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
80%
Current Transfer Ratio-Nom
100%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.06 A
0.08 A
Forward Voltage-Max
1.5 V
1.4 V
Isolation Voltage-Max
7500 V
5000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.1 A
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.25 W
0.15 W
Response Time-Max
0.000005 s
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
11
6
Pbfree Code
No
Packing Method
MAGAZINE
Compare H11AA3 with alternatives
Compare PS2565-1 with alternatives