H11AA3
vs
H11AA1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Additional Feature
IC COMPATIBLE, UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
1060 V
1000 V
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
17
23
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.5 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.1 A
Power Dissipation-Max
0.25 W
Response Time-Max
0.000005 s
Surface Mount
NO
Compare H11AA3 with alternatives