H11AA2 vs SFH628-4 feature comparison

H11AA2 Motorola Mobility LLC

Buy Now Datasheet

SFH628-4 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SIEMENS A G
Package Description PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED REPLACED BY SFH628A
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 10%
Current Transfer Ratio-Nom 20% 250%
Dark Current-Max 200 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.25 W
Response Time-Max 0.000005 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 11 7

Compare H11AA2 with alternatives

Compare SFH628-4 with alternatives