SFH628-4 vs H11AA3.300 feature comparison

SFH628-4 Siemens

Buy Now Datasheet

H11AA3.300 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature REPLACED BY SFH628A
Coll-Emtr Bkdn Voltage-Min 55 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 250% 50%
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 1

Compare SFH628-4 with alternatives

Compare H11AA3.300 with alternatives