H11AA2 vs H11AA4V feature comparison

H11AA2 Harris Semiconductor

Buy Now Datasheet

H11AA4V Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature IC COMPATIBLE, UL RECOGNIZED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 10% 150%
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 1060 V 7500 V
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description PLASTIC, DIP-6

Compare H11AA2 with alternatives

Compare H11AA4V with alternatives