H11A1 vs TIL126 feature comparison

H11A1 Lite-On Semiconductor Corporation

Buy Now Datasheet

TIL126 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 90%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.1 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 10 1
Pbfree Code No
Rohs Code No

Compare H11A1 with alternatives

Compare TIL126 with alternatives