H1081
vs
H1081QNL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Pulse Electronics
Additional Feature
COMPATIBLE WITH AMD AND MICREL, HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application
10/100 BASE-TX
10/100 BASE-TX
Height
5.71 mm
5.84 mm
Isolation Voltage
1500 V
1500 V
Length
25.4 mm
25.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Packing Method
TUBE
TUBE
Primary Inductance
350 µH
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1.141; 1:1
1:1.141; 1:1
Width
10.03 mm
10.03 mm
Base Number Matches
6
2
Package Description
ROHS COMPLIANT
Compare H1081 with alternatives
Compare H1081QNL with alternatives