H1081QNL vs H1119NLT feature comparison

H1081QNL Pulse Electronics Corporation

Buy Now Datasheet

H1119NLT Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application 10/100 BASE-TX 10/100 BASE-TX
Height 5.84 mm 5.71 mm
Isolation Voltage 1500 V 1500 V
Length 25.4 mm 25.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1.141; 1:1 1:1.141; 1:1
Width 10.03 mm 10.03 mm
Base Number Matches 1 1
Additional Feature COMPATIBLE WITH AMD AND MICREL, HEIGHT DIMENSION INCLUDES TERMINAL ALSO

Compare H1081QNL with alternatives

Compare H1119NLT with alternatives