H0006T vs PT61003EL feature comparison

H0006T Pulse Electronics Corporation

Buy Now Datasheet

PT61003EL Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application 10/100 PC CARD ETHERNET; 10 BASE-T; 100 BASE-TX; LAN
Isolation Voltage 1500 V 1500 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1.25:1 1:1; 1:1
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Height 5.25 mm
JESD-609 Code e3
Length 25.4 mm
Primary Inductance 350 µH
Pulse Rise Time-Max 2.5 ns
Terminal Finish TIN
Width 10 mm

Compare H0006T with alternatives

Compare PT61003EL with alternatives