H0006T vs PE-65792T feature comparison

H0006T Pulse Electronics Corporation

Buy Now Datasheet

PE-65792T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application 10/100 PC CARD ISDN
Isolation Voltage 1500 V 2000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TAPE & REEL
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1.25:1 1:1; 1:2
Base Number Matches 1 1
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Approvals UL
Height 9.91 mm
Length 24.13 mm
Primary Inductance 22000 µH
Width 13.46 mm

Compare H0006T with alternatives

Compare PE-65792T with alternatives