GZD80000 vs GZC10100 feature comparison

GZD80000 Sprague-Goodman

Buy Now Datasheet

GZC10100 Sprague-Goodman

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SPRAGUE-GOODMAN ELECTRONICS INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 4040 , 4340
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Samacsys Manufacturer Sprague Goodman Sprague Goodman
Adjuster Orientation HORIZONTAL VERTICAL
Capacitance-Max 80 pF 100 pF
Capacitance-Min 8 pF 9 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
Height 11 mm 11.4 mm
Length 10.2 mm 11 mm
Manufacturer Series GZD GZC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Rated (DC) Voltage (URdc) 100 V 100 V
Series G G
Size Code 4040 4340
Surface Mount NO NO
Terminal Shape FLAT FLAT
Width 10.2 mm 10.2 mm
Base Number Matches 1 1

Compare GZD80000 with alternatives

Compare GZC10100 with alternatives