GZD80000
vs
GZC18103
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 4040
, 4337
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Samacsys Manufacturer
Sprague Goodman
Adjuster Orientation
HORIZONTAL
VERTICAL
Capacitance-Max
80 pF
180 pF
Capacitance-Min
8 pF
12 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
11 mm
12 mm
Length
10.2 mm
11 mm
Manufacturer Series
GZD
GZC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Rated (DC) Voltage (URdc)
100 V
100 V
Series
G
G
Size Code
4040
4337
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Width
10.2 mm
9.5 mm
Base Number Matches
1
1
Compare GZD80000 with alternatives
Compare GZC18103 with alternatives