GZC12100
vs
GZD80000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 4340
, 4040
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Samacsys Manufacturer
Sprague Goodman
Sprague Goodman
Adjuster Orientation
VERTICAL
HORIZONTAL
Capacitance-Max
120 pF
80 pF
Capacitance-Min
9 pF
8 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYCARBONATE
POLYCARBONATE
Height
11.4 mm
11 mm
Length
11 mm
10.2 mm
Manufacturer Series
GZC
GZD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Rated (DC) Voltage (URdc)
100 V
100 V
Series
G
G
Size Code
4340
4040
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Width
10.2 mm
10.2 mm
Base Number Matches
1
1
Compare GZC12100 with alternatives
Compare GZD80000 with alternatives