GZ1608U800CTF vs CTCB0603F-800M feature comparison

GZ1608U800CTF Sunlord

Buy Now Datasheet

CTCB0603F-800M Central Technologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD CENTRAL TECHNOLOGIES
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 80 OHM Ω
Packing Method TR TAPE AND REEL
Rated Current 0.8 A 0.6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Case Code 0603
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare GZ1608U800CTF with alternatives

Compare CTCB0603F-800M with alternatives