GZ1608U800CTF vs BMB0603A-600 feature comparison

GZ1608U800CTF Sunlord

Buy Now Datasheet

BMB0603A-600 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD TT ELECTRONICS PLC
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Impedance 80 OHM Ω 60 OHM Ω
Packing Method TR TAPE AND REEL
Rated Current 0.8 A 0.6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 2

Compare GZ1608U800CTF with alternatives

Compare BMB0603A-600 with alternatives