GZ1005D221TF vs SZ0603G220TF feature comparison

GZ1005D221TF Sunlord

Buy Now Datasheet

SZ0603G220TF Sunlord

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.5 mm 0.3 mm
Length 1 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 22 OHM Ω
Packing Method TAPE AND REEL TR
Rated Current 0.15 A 0.2 A
Width 0.5 mm 0.3 mm
Base Number Matches 1 1

Compare GZ1005D221TF with alternatives

Compare SZ0603G220TF with alternatives