SZ0603G220TF vs WB201209F601QLT02 feature comparison

SZ0603G220TF Sunlord

Buy Now Datasheet

WB201209F601QLT02 Walsin Technology Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD WALSIN TECHNOLOGY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.45 Ω 0.45 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.3 mm 0.85 mm
Length 0.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 22 OHM Ω 600 OHM Ω
Packing Method TR TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.3 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN

Compare SZ0603G220TF with alternatives

Compare WB201209F601QLT02 with alternatives