GYC15003 vs BFC280817109 feature comparison

GYC15003 Sprague-Goodman

Buy Now Datasheet

BFC280817109 Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SPRAGUE-GOODMAN ELECTRONICS INC VISHAY BC COMPONENTS
Package Description , 4337 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 15 pF 10 pF
Capacitance-Min 2 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10.2 mm
Length 11 mm
Manufacturer Series GYC BFC2808
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount
Rated (DC) Voltage (URdc) 100 V 250 V
Series G
Size Code 4337
Surface Mount NO NO
Terminal Shape FLAT FLAT
Width 9.5 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature PCB MOUNTABLE
Packing Method BULK

Compare GYC15003 with alternatives

Compare BFC280817109 with alternatives