BFC280817109 vs BFC280820109 feature comparison

BFC280817109 Vishay BCcomponents

Buy Now Datasheet

BFC280820109 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY BC COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description , , 2922
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Additional Feature PCB MOUNTABLE
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 10 pF
Capacitance-Min 2 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series BFC2808
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK BULK
Rated (DC) Voltage (URdc) 250 V 150 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Height 7 mm
Length 7.3 mm
Package Style PCB Mount
Size Code 2922
Width 5.5 mm

Compare BFC280817109 with alternatives

Compare BFC280820109 with alternatives