GXO-L71/AI100.0000MHZ vs GXO-L72L/AN100.0000MHZ feature comparison

GXO-L71/AI100.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet

GXO-L72L/AN100.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Total Weight 142.367 158.991
Category CO2 Kg 3.96 3.96
CO2 563.77332 629.60436
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -10C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 13463-67-7 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V5.12
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max 0.7 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 250 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.5mm x 5.0mm x 1.5mm 7.2mm x 5.2mm x 1.8mm
Rise Time-Max 0.7 ns 1 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1
Package Description ROHS COMPLIANT, CERAMIC, 6 PIN
Manufacturer Series GXO-L72

Compare GXO-L71/AI100.0000MHZ with alternatives

Compare GXO-L72L/AN100.0000MHZ with alternatives