GXO-L71/AI100.0000MHZ vs AX3DAF3-100.0000 feature comparison

GXO-L71/AI100.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet

AX3DAF3-100.0000 Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.7 ns 0.4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 250 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 7.5mm x 5.0mm x 1.5mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.7 ns 0.4 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au)
Base Number Matches 1 1
Factory Lead Time 40 Weeks
Package Equivalence Code LCC6,.1X.13,59/47

Compare GXO-L71/AI100.0000MHZ with alternatives

Compare AX3DAF3-100.0000 with alternatives