GWCSHPM1.EM-LQLS-XX53-1 vs Q65112A0931 feature comparison

GWCSHPM1.EM-LQLS-XX53-1 OSRAM Opto Semiconductors

Buy Now Datasheet

Q65112A0931 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Date Of Intro 2016-02-18 2020-02-28
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1.3 A 1.3 A
Forward Voltage-Max 3.2 V 3.2 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method TR, 7 INCH TR, 7 INCH
Reverse Voltage-Max 1.2 V 1.2 V
Shape ROUND ROUND
Size 2.14 mm 2.14 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.25 mm 2.25 mm
Viewing Angle 150 deg 150 deg
Base Number Matches 1 1

Compare GWCSHPM1.EM-LQLS-XX53-1 with alternatives

Compare Q65112A0931 with alternatives