Q65112A0931 vs GWCSHPM1.EM-LQLS-A333-1 feature comparison

Q65112A0931 OSRAM Opto Semiconductors

Buy Now Datasheet

GWCSHPM1.EM-LQLS-A333-1 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Date Of Intro 2020-02-28 2016-02-18
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1.3 A 1.3 A
Forward Voltage-Max 3.2 V 3.2 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method TR, 7 INCH TR, 7 INCH
Reverse Voltage-Max 1.2 V 1.2 V
Shape ROUND ROUND
Size 2.14 mm 2.14 mm
Surface Mount YES YES
Terminal Pitch 2.25 mm 2.2 mm
Viewing Angle 150 deg 150 deg
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare Q65112A0931 with alternatives

Compare GWCSHPM1.EM-LQLS-A333-1 with alternatives