GWCSHPM1.EM-LPLR-XX53-1
vs
Q65112A0931
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
NEUTRAL WHITE
|
NEUTRAL WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
1.3 A
|
1.3 A
|
Forward Voltage-Max |
3.2 V
|
3.2 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.5 mm
|
1.5 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Reverse Voltage-Max |
1.2 V
|
1.2 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.14 mm
|
2.14 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.2 mm
|
2.25 mm
|
Viewing Angle |
150 deg
|
150 deg
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2020-02-28
|
|
|
|
Compare GWCSHPM1.EM-LPLR-XX53-1 with alternatives
Compare Q65112A0931 with alternatives