Part Details for GWCSHPM1.EM-LPLR-XX53-1 by OSRAM Opto Semiconductors
Overview of GWCSHPM1.EM-LPLR-XX53-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GWCSHPM1.EM-LPLR-XX53-1
GWCSHPM1.EM-LPLR-XX53-1 CAD Models
GWCSHPM1.EM-LPLR-XX53-1 Part Data Attributes
|
GWCSHPM1.EM-LPLR-XX53-1
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GWCSHPM1.EM-LPLR-XX53-1
OSRAM Opto Semiconductors
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.3 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 2.14 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 150 deg |
Alternate Parts for GWCSHPM1.EM-LPLR-XX53-1
This table gives cross-reference parts and alternative options found for GWCSHPM1.EM-LPLR-XX53-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCSHPM1.EM-LPLR-XX53-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.