GTL2002DP,118
vs
GTL2002DP/S440,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP
Package Description
TSSOP-8
TSSOP-8
Pin Count
8
Manufacturer Package Code
SOT505-1
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
Interface IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
3 mm
3 mm
Base Number Matches
1
1
Compare GTL2002DP,118 with alternatives
GTL2002DP,118 vs GTL2002DP
GTL2002DP,118 vs GTL2002DP/Q900
GTL2002DP,118 vs IL610A-3ETR7
GTL2002DP,118 vs NVT2002GD,125
GTL2002DP,118 vs GTL2002D
GTL2002DP,118 vs GTL2002D,112
GTL2002DP,118 vs GTL2002DP/DG,118
GTL2002DP,118 vs LSF0102DCTR
GTL2002DP,118 vs MAX14591ETA+T
Compare GTL2002DP/S440,118 with alternatives
GTL2002DP/S440,118 vs GTL2002DP
GTL2002DP/S440,118 vs GTL2002DP/Q900
GTL2002DP/S440,118 vs IL610A-3ETR7
GTL2002DP/S440,118 vs NVT2002GD,125
GTL2002DP/S440,118 vs GTL2002D
GTL2002DP/S440,118 vs GTL2002D,112
GTL2002DP/S440,118 vs GTL2002DP/DG,118
GTL2002DP/S440,118 vs LSF0102DCTR
GTL2002DP/S440,118 vs MAX14591ETA+T