GT158M2AL40 Man Yue Technology Holdings LtdBuy Now Datasheet |
63YXG1500MEFCRK18X40 Rubycon CorporationBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Obsolete |
---|---|---|
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 1500 µF | 1500 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Diameter | 18 mm | 18 mm |
Dielectric Material | ALUMINUM | ALUMINUM (WET) |
Length | 40 mm | 40 mm |
Manufacturer Series | GT(63V) | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Style | Radial | Radial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Series | GT(63V) | |
Terminal Pitch | 7.5 mm | 7.5 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
Leakage Current | 0.945 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Packing Method | BULK | |
Ripple Current | 1398 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Shape | WIRE | |