GSX49-4H/353EF24.0MHZ vs GSX-752B/352EF24.0MHZ feature comparison

GSX49-4H/353EF24.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-752B/352EF24.0MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -30 °C -20 °C
Physical Dimension L11.5XB4.8XH4.3 (mm)
Series Resistance 50 Ω 50 Ω
Surface Mount YES
Base Number Matches 1 1
Package Description CERAMIC PACKAGE-4

Compare GSX49-4H/353EF24.0MHZ with alternatives

Compare GSX-752B/352EF24.0MHZ with alternatives