GSX-752B/352EF24.0MHZ
vs
ECCM5B5FF-24.000MTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
ECLIPTEK CORP
Package Description
CERAMIC PACKAGE-4
ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Aging
3 PPM/FIRST YEAR
3 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Series Resistance
50 Ω
50 Ω
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
AT CUT; TAPE AND REEL
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Physical Dimension
L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch)
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Compare GSX-752B/352EF24.0MHZ with alternatives
Compare ECCM5B5FF-24.000MTR with alternatives