GSX49-3H/5C1JF24.576MHZ vs GSX49-4H/5C3JF24.576MHZ feature comparison

GSX49-3H/5C1JF24.576MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX49-4H/5C3JF24.576MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 30 pF 30 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 60 °C 80 °C
Operating Temperature-Min -10 °C -30 °C
Physical Dimension L11.5XB4.8XH3.2 (mm) L11.5XB4.8XH4.3 (mm)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare GSX49-3H/5C1JF24.576MHZ with alternatives

Compare GSX49-4H/5C3JF24.576MHZ with alternatives