GSX49-4H/5C3JF24.576MHZ vs GA53424CF56HGR feature comparison

GSX49-4H/5C3JF24.576MHZ Golledge Electronics Ltd

Buy Now Datasheet

GA53424CF56HGR CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD CTS CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 10 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 30 pF 30 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 80 °C 125 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L11.5XB4.8XH4.3 (mm) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-4
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare GSX49-4H/5C3JF24.576MHZ with alternatives

Compare GA53424CF56HGR with alternatives