GSX49-3H/231EF5.0MHZ vs PTXA1GJR05.0000MHZ feature comparison

GSX49-3H/231EF5.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

PTXA1GJR05.0000MHZ MtronPTI

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD MTRONPTI
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TAPE AND REEL AT CUT
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 5 MHz 5 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C
Physical Dimension L11.5XB4.8XH3.2 (mm) L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT, HC-49/US, SMD, 4 PIN
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)

Compare GSX49-3H/231EF5.0MHZ with alternatives

Compare PTXA1GJR05.0000MHZ with alternatives