GSX49-3H/231EF5.0MHZ vs ABSM33B-5.000MHZ-N-2-Y-T feature comparison

GSX49-3H/231EF5.0MHZ Golledge Electronics Ltd

Buy Now Datasheet

ABSM33B-5.000MHZ-N-2-Y-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD ABRACON LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature TAPE AND REEL AT-CUT CRYSTAL; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 5 MHz 5 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -30 °C
Physical Dimension L11.5XB4.8XH3.2 (mm) L12.5XB4.85XH3.8 (mm)/L0.492XB0.191XH0.15 (inch)
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT, SMD, 4 PIN

Compare GSX49-3H/231EF5.0MHZ with alternatives

Compare ABSM33B-5.000MHZ-N-2-Y-T with alternatives