GSX-642A/353DF8.0MHZ
vs
GSX-1C/351DF8.0MHZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
GOLLEDGE ELECTRONICS LTD
|
GOLLEDGE ELECTRONICS LTD
|
Package Description |
CERAMIC PACKAGE-2
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Aging |
3 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
16 pF
|
16 pF
|
Operating Frequency-Nom |
8 MHz
|
8 MHz
|
Operating Temperature-Max |
80 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-10 °C
|
Series Resistance |
80 Ω
|
80 Ω
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TAPE AND REEL
|
Mounting Feature |
|
SURFACE MOUNT
|
Physical Dimension |
|
L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch)
|
Surface Mount |
|
YES
|
|
|
|
Compare GSX-642A/353DF8.0MHZ with alternatives
Compare GSX-1C/351DF8.0MHZ with alternatives