GSX-642A/353DF8.0MHZ
vs
86SMX/351DF8.0MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Package Description
CERAMIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Aging
3 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
16 pF
16 pF
Operating Frequency-Nom
8 MHz
8 MHz
Operating Temperature-Max
80 °C
70 °C
Operating Temperature-Min
-30 °C
-10 °C
Series Resistance
80 Ω
80 Ω
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
TAPE AND REEL; AT STRIP CRYSTAL
Mounting Feature
SURFACE MOUNT
Physical Dimension
L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch)
Surface Mount
YES
Compare GSX-642A/353DF8.0MHZ with alternatives
Compare 86SMX/351DF8.0MHZ with alternatives