GSX-532B/5C3EF12.8MHZ Golledge Electronics LtdBuy Now Datasheet |
GSX-532B/5C4EF14.400000MHZ Golledge Electronics LtdBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | GOLLEDGE ELECTRONICS LTD |
Reach Compliance Code | compliant | compliant |
HTS Code | 8541.60.00.50 | 8541.60.00.50 |
Aging | 3 PPM/FIRST YEAR | 3 PPM/FIRST YEAR |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | PARALLEL - FUNDAMENTAL |
Drive Level | 100 µW | 100 µW |
Frequency Stability | 0.01% | 0.01% |
Frequency Tolerance | 50 ppm | 50 ppm |
Load Capacitance | 18 pF | 18 pF |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 12.8 MHz | 14.4 MHz |
Operating Temperature-Max | 80 °C | 85 °C |
Operating Temperature-Min | -30 °C | -40 °C |
Physical Dimension | L5.15XB3.35XH1.3 (mm) | L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch) |
Series Resistance | 50 Ω | 60 Ω |
Surface Mount | YES | YES |
Base Number Matches | 1 | 1 |
Package Description | CERAMIC, SURFACE MOUNT PACKAGE-4 | |
Additional Feature | TAPE AND REEL | |