GSX-532B/5C3EF12.8MHZ vs GSX-532A/5C1EF13.000000MHZ feature comparison

GSX-532B/5C3EF12.8MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX-532A/5C1EF13.000000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 12.8 MHz 13 MHz
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -30 °C -10 °C
Physical Dimension L5.15XB3.35XH1.3 (mm) L5.15XB3.35XH1.3 (mm)/L0.203XB0.132XH0.051 (inch)
Series Resistance 50 Ω 60 Ω
Surface Mount YES YES
Base Number Matches 1 1
Package Description CERAMIC, SURFACE MOUNT PACKAGE-2
Additional Feature TAPE AND REEL

Compare GSX-532B/5C3EF12.8MHZ with alternatives

Compare GSX-532A/5C1EF13.000000MHZ with alternatives